
The ICS542MILFT is a single-channel CMOS IC packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 156MHz. This IC is RoHS compliant and available in quantities of 2500 per reel. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
IDT ICS542MILFT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
