The ICS542MT is a single CMOS IC with a maximum operating frequency of 156MHz. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. The IC is not RoHS compliant, but is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the IDT ICS542MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS542MT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS542MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
