
The ICS548G-05I is a single PLL circuit in a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device has a maximum operating frequency of 49.152MHz. It is not RoHS compliant.
IDT ICS548G-05I technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 49.152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
