
The ICS548G-05LF is a single clock buffer from IDT, packaged in a TSSOP package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 49.152MHz and is available in a 96-per-reel quantity in rail or tube packaging.
IDT ICS548G-05LF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 49.152MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
