
The ICS551M is a 1-channel CMOS clock buffer with a package quantity of 97 devices per rail/Tube. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 160MHz. The device is designed for surface mount applications and is packaged in a SOIC case.
Sign in to ask questions about the IDT ICS551M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS551M technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS551M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.