
The ICS552AR-01 is a single PLL IC with a clock input, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C. The device has a maximum operating frequency of 200MHz. It is available in a rail or tube packaging configuration with 55 units per package. The ICS552AR-01 does not comply with RoHS regulations.
IDT ICS552AR-01 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.