
The ICS552AR-01LFT is a single PLL circuit from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and is designed for use with clock inputs. The device is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS552AR-01LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.