
The ICS552AR-01T is a single PLL IC from IDT with a maximum operating frequency of 200MHz and a clock input. It is packaged in a surface mount SSOP package and operates over a temperature range of 0 to 70°C. The device is available in quantities of 2500 per reel. It does not meet RoHS compliance requirements.
IDT ICS552AR-01T technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.