
The ICS552G-02ILN is a surface mount clock IC with a TSSOP package, measuring 1.05mm in height, 5.1mm in length, and 4.5mm in width. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 5.25V. This device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS552G-02ILN technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 5.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.