Low Skew 2 Input MUX And 1 to 8 Clock Buffer (Alt: 552G-02ILNT)
Checking distributor stock and pricing after the page loads.
IDT ICS552G-02ILNT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.