
The ICS552R-01LN is a single PLL IC from IDT with a maximum operating frequency of 200MHz and a clock input. It is packaged in a surface mount SSOP package and is RoHS compliant. The IC operates within a temperature range of 0°C to 70°C. It is available in a rail or tube packaging format with 55 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS552R-01LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS552R-01LN technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS552R-01LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
