
The ICS552R-01LNT is a single PLL circuit with a clock input, operating over a temperature range of 0 to 70°C. It is packaged in a surface mount SSOP package, suitable for automated assembly. The device is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS552R-01LNT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.