The ICS553MLF is a CMOS clock generator from IDT, packaged in a SOIC surface mount package. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and available in quantities of 97 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS553MLF technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
No datasheet is available for this part.