The ICS554G-01AILFT is a single 200MHz PECL clock buffer from IDT, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel. The ClockBlocks series from IDT offers high-speed clock management solutions for a variety of applications.
Sign in to ask questions about the IDT ICS554G-01AILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS554G-01AILFT technical specifications.
| Package/Case | TSSOP |
| Input | PECL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS554G-01AILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
