
The ICS556M-04ILF is a single oscillator circuit with a clock input, packaged in a surface mount SOIC package. It operates at a maximum frequency of 27MHz and has a temperature range of -40°C to 85°C. The oscillator is available in quantities of 97 per rail/Tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS556M-04ILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.