
The ICS557G-06LFT is a single LVDS interface device with a maximum frequency of 200MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and part of the PCI Express (PCIe) series.
Checking distributor stock and pricing after the page loads.
IDT ICS557G-06LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.