PLL Clock Generator Single 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
IDT ICS557GI-03LF technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 78mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.