
The ICS557GI-06LF is a clock IC packaged in a TSSOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC operates within a supply voltage range of 3.135V to 3.465V. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS557GI-06LF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 6.6mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
