
The ICS557GI-06LFT is a single-channel LVDS receiver from IDT, packaged in a TSSOP format for surface mount applications. Operating over a temperature range of -40°C to 85°C, this device is suitable for high-speed digital communication systems. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS557GI-06LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
