The ICS557M-01LFT is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and available in tape and reel packaging.
IDT ICS557M-01LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.