IC CLK BUFFER 1:4 250MHZ 16TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS558AG-02 technical specifications.
| Package/Case | TSSOP |
| Input | LVHSTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
