
The ICS558AG-02LN is a single-channel LVHSTL clock buffer from IDT, packaged in a TSSOP. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 250MHz. This RoHS compliant device is suitable for surface mount applications and is available in quantities of 96 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS558AG-02LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS558AG-02LN technical specifications.
| Package/Case | TSSOP |
| Input | LVHSTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS558AG-02LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
