
The ICS558G-01LFT is a single CMOS clock generator from IDT with a maximum operating frequency of 250MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The ICS558G-01LFT is compliant with RoHS regulations.
IDT ICS558G-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
No datasheet is available for this part.