
The ICS558G-01T is a single CMOS circuit with a maximum operating frequency of 250MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device is specified to operate over a temperature range of 0°C to 70°C. The ICS558G-01T is not RoHS compliant.
Sign in to ask questions about the IDT ICS558G-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS558G-01T technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS558G-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
