The ICS558G-02T is a dual LVTTL circuit from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 166MHz. This IC is designed for surface mount applications and is available in tape and reel packaging.
IDT ICS558G-02T technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.