
The ICS570AILF is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply current of 25mA. The device is compliant with RoHS regulations and has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The ICS570AILF measures 1.5mm in height, 5mm in length, and 4mm in width.
Checking distributor stock and pricing after the page loads.
IDT ICS570AILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
