
The ICS570ALFT is a single clock generator from IDT with a maximum operating frequency of 170MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of 0 to 70°C. It is available in quantities of 2500 per reel. The ICS570ALFT features a PLL and is part of the ClockBlocks series.
Checking distributor stock and pricing after the page loads.
IDT ICS570ALFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
No datasheet is available for this part.