
The ICS570B is a single PLL clock circuit with a maximum frequency of 170MHz. It is packaged in a SOIC and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The ICS570B is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS570B technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
No datasheet is available for this part.