
The ICS570BIT is a single PLL clock circuit from IDT. It operates at a maximum frequency of 170MHz and is packaged in a SOIC package for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. The ICS570BIT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS570BIT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
No datasheet is available for this part.