
The ICS570GI-01 is a single PLL circuit with a clock input, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum operating frequency of 55MHz.
Checking distributor stock and pricing after the page loads.
IDT ICS570GI-01 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.