
The ICS580M-01I is a single clock input device packaged in a 48-count SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 270MHz. This device is designed for surface mount applications and is available in a rail/Tube packaging format.
Sign in to ask questions about the IDT ICS580M-01I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS580M-01I technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 270MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS580M-01I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.