
The IDT ICS580M-01ILF is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device is RoHS compliant and has a quiescent current of 6mA. It is packaged in a SOIC package with dimensions of 1.5mm in height, 9.9mm in length, and 3.9mm in width.
IDT ICS580M-01ILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.