
The IDT ICS580M-01ILFT is a single clock input device packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 270MHz. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS580M-01ILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS580M-01ILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 270MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS580M-01ILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.