The ICS580M-01T is a single clock input device packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 2500 per reel, packaged in tape and reel format. The ICS580M-01T is not RoHS compliant.
Sign in to ask questions about the IDT ICS580M-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS580M-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS580M-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.