The IDT ICS581G-01ILF is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3V to 5.5V, with an operating supply voltage of 3.3V. The IC has a height of 1mm, a length of 5mm, and a width of 4.4mm. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS581G-01ILF technical specifications.
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.