
The ICS601M-01T is a single PLL IC designed for clock input applications. It is packaged in a SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of 0 to 70°C and has a maximum operating frequency of 156MHz. The ICS601M-01T is available in quantities of 2500 per reel. It is not RoHS compliant.
Sign in to ask questions about the IDT ICS601M-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS601M-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS601M-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.