
The ICS601M-02I is a single PLL IC with a clock input, packaged in a 48-pin SOIC package for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device has a maximum operating frequency of 170MHz. It is available in a rail or tube packaging format with 48 units per package. The ICS601M-02I is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS601M-02I technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.