The ICS601M-02ILF is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is packaged in a 48-count rail/tube SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS601M-02ILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.