The ICS601R-25LF is a single PLL IC with a clock input, operating over a temperature range of 0 to 70°C. It is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The device has a maximum operating frequency of 156MHz and is available in quantities of 55 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS601R-25LF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.