The IDT ICS613MLF is a single clock input PLL circuit in a 48-count SOIC package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 157.5MHz. The device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS613MLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 157.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.