The ICS620AK-06LFT is a single PLL circuit with a clock input, packaged in a QFN package for surface mount applications. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and available in quantities of 2500 per reel. The PLL function is enabled, supporting frequencies up to 24.576MHz.
IDT ICS620AK-06LFT technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS620AK-06LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.