
The ICS621MILFT is a single-clock input IC from IDT, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 200MHz and is available in quantities of 2500 per reel.
IDT ICS621MILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
