The ICS621NILFT is a single circuit IC with a clock input, operating within a temperature range of -40°C to 85°C. It is packaged in a TSSOP package, suitable for surface mount applications. The device is RoHS compliant and available in quantities of 3000 per reel. It can operate at a maximum frequency of 140MHz.
IDT ICS621NILFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.