
The ICS650G-36 is a single circuit IC with a clock input, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 96 per rail or tube packaging. It features a PLL and is not RoHS compliant.
Sign in to ask questions about the IDT ICS650G-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS650G-36 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS650G-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.