
The ICS650GI-41 is a single circuit IC with a clock input, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 50MHz. The IC is available in quantities of 96 per rail/Tube packaging. It features a phase-locked loop (PLL) and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS650GI-41 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
