
The IDT ICS650GI-44 is a single PLL circuit with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a TSSOP package, suitable for surface mount applications. The PLL function is enabled, allowing for frequency multiplication. The device is available in quantities of 96, packaged in rail or tube formats. However, it is not compliant with RoHS regulations.
Sign in to ask questions about the IDT ICS650GI-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS650GI-44 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS650GI-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.