The ICS650GI-44LF is a single PLL clock circuit from IDT, packaged in a 96-unit TSSOP rail/tube. It operates over the -40°C to 85°C temperature range and is designed for surface mount applications. The PLL is enabled, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
