
The ICS650GI-44LFT is a single PLL IC designed for clock input applications. It features a maximum operating frequency of 50MHz and is packaged in a TSSOP package. The device is suitable for surface mount applications and has a temperature range of -40°C to 85°C. The ICS650GI-44LFT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
