
The ICS650R-01 is a single PLL circuit with a clock input, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C. The PLL function is enabled. This component is not RoHS compliant.
IDT ICS650R-01 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.