
The ICS650R-01I is a single PLL IC designed for clock input applications. It features a maximum operating frequency of 66.67MHz and is packaged in a surface mount SSOP package. The IC is rated to operate over a temperature range of -40°C to 85°C. It is available in quantities of 55 per rail or tube packaging. The device is not RoHS compliant.
Sign in to ask questions about the IDT ICS650R-01I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS650R-01I technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS650R-01I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.